Part Details for 1-5209250-0 by TE Connectivity
Overview of 1-5209250-0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-5209250-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-5209250-0-ND
|
DigiKey | ATTENUATOR F/OPTIC 10.0DB Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 1-5209250-0
1-5209250-0 CAD Models
1-5209250-0 Part Data Attributes:
|
1-5209250-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5209250-0
TE Connectivity
Fixed Attenuator, 1260nm Min, 1360nm Max, SC/UPC Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES AT 1430-1625 NM WAVELENGTH | |
Attenuation Tolerance | 10% | |
Connection Type | SC/UPC CONNECTOR | |
Fiber Optic Device Type | FIXED ATTENUATOR | |
Fiber Type | SMF | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1260 nm |