Part Details for 1-5178751-0 by TE Connectivity
Overview of 1-5178751-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for 1-5178751-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9271
|
Newark | Ampmodu 2Mm Hdr V-Type Assy |Amp Te Connectivity 1-5178751-0 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 | Buy Now |
DISTI #
1-5178751-0-ND
|
DigiKey | CONN HEADER VERT 22POS 2MM Min Qty: 8000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6054 | Buy Now |
DISTI #
1-5178751-0
|
Avnet Americas | AMPMODU 2MM HDR V-TYPE ASSY - Bulk (Alt: 1-5178751-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 500 Container: Bulk | 0 |
|
$3.6343 / $3.9804 | Buy Now |
DISTI #
571-1-5178751-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors AMPMODU 2MM HDR V-TYPE ASSY RoHS: Compliant | 0 |
|
$3.6500 | Order Now |
DISTI #
72016029
|
RS | Connector, AMPMODU 2MM HDR V-TYPE ASSY | TE Connectivity 1-5178751-0 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 500 Lead time: 25 Weeks Container: Box | 0Box |
|
$3.4000 | Buy Now |
DISTI #
AMP1-5178751-0
|
Heilind Electronics | AMPMODU 2MM HDR V-TYPE AS | Americas - 0 in Stock |
|
$4.2417 | Buy Now |
|
Onlinecomponents.com | AMPMODU 2MM PITCH POST HEADER, V-TYPE, L=1.5 RoHS: Compliant | 0 |
|
$3.6600 / $10.7300 | Buy Now |
|
Bristol Electronics | 765 |
|
RFQ | ||
DISTI #
AMP1-5178751-0
|
Interstate Connecting Components | AMPMODU 2MM HDR V-TYPE AS | 0 |
|
$4.2417 | Buy Now |
Part Details for 1-5178751-0
1-5178751-0 CAD Models
1-5178751-0 Part Data Attributes
|
1-5178751-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5178751-0
TE Connectivity
AMPMODU 2MM HDR V-TYPE ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.165 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.89 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (51) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.059 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |