Part Details for 1-5177985-0 by TE Connectivity
Overview of 1-5177985-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-5177985-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4566
|
Newark | 0.8Fh, r05H.5,200,08/Sn, tr, sc |Amp Te Connectivity 1-5177985-0 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7000 | Buy Now |
DISTI #
A117848CT-ND
|
DigiKey | CONN RCPT 200POS SMD GOLD Min Qty: 1400 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5079 | Buy Now |
DISTI #
1-5177985-0
|
Avnet Americas | 0.8FH,R05H.5,200,08/SN,TR,SC - Tape and Reel (Alt: 1-5177985-0) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$4.7959 / $5.4147 | Buy Now |
DISTI #
571-1-5177985-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8FH R05H.5 200 08/Sn TR SC RoHS: Compliant | 680 |
|
$5.3800 / $5.8800 | Buy Now |
|
Future Electronics | 200 Position 0.8 mm Pitch Vertical Board-to-Board PCB Mount Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0Reel |
|
$4.9500 | Buy Now |
DISTI #
AMP1-5177985-0
|
Heilind Electronics | 0.8FH,R05H.5,200,08/SN,TR,SC | Americas - 0 in Stock |
|
$4.8365 / $4.9087 | Buy Now |
|
Onlinecomponents.com | 0.8FH,R05H.5,200,08/Sn,TR,SC RoHS: Compliant | 0 |
|
$4.9500 / $13.9200 | Buy Now |
DISTI #
AMP1-5177985-0
|
Interstate Connecting Components | 0.8FH,R05H.5,200,08/SN,TR,SC | 0 |
|
$4.8365 / $4.9087 | Buy Now |
|
Master Electronics | 0.8FH,R05H.5,200,08/Sn,TR,SC RoHS: Compliant | 0 |
|
$4.9500 / $13.9200 | Buy Now |
Part Details for 1-5177985-0
1-5177985-0 CAD Models
1-5177985-0 Part Data Attributes:
|
1-5177985-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5177985-0
TE Connectivity
Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.236 inch | |
Body Depth | 0.197 inch | |
Body Length | 3.378 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3942 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |