-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPMODU 2MM V 22P AU:0.2 BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1-5176264-0
|
Mouser Electronics | Headers & Wire Housings AMPMODU 2MM V 22P AU:0.2 BLACK LF RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
|
Onlinecomponents.com | AMPMODU 2MM V 22P AU:0.2 BLACK RoHS: Compliant | 0 |
|
$1.4800 / $4.3200 | Buy Now |
|
Master Electronics | AMPMODU 2MM V 22P AU:0.2 BLACK RoHS: Compliant | 0 |
|
$1.4800 / $4.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5176264-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5176264-0
TE Connectivity
AMPMODU 2MM V 22P AU:0.2 BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.165 inch | |
Body Depth | 44.45 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-5176264-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5176264-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87832-6022 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 1-5176264-0 vs 87832-6022 |
87832-2220 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 1-5176264-0 vs 87832-2220 |
HT1311E-P2 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Plug, ROHS COMPLIANT | Foxconn | 1-5176264-0 vs HT1311E-P2 |
2-5176264-5 | 22 AMPMODU 2MM DR VERT MNT LF | TE Connectivity | 1-5176264-0 vs 2-5176264-5 |
2-1734493-2 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1-5176264-0 vs 2-1734493-2 |
HTMS-111-01-G-D-RA | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 1-5176264-0 vs HTMS-111-01-G-D-RA |
HT1311V-P2 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Plug, ROHS COMPLIANT | Foxconn | 1-5176264-0 vs HT1311V-P2 |