-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CHAMP 050 B/B PLUG H W/LEG 100P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-5175472-0-ND
|
DigiKey | CHAMP 050 B/B PLUG H W/LEG 100P Min Qty: 600 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5679 | Buy Now |
DISTI #
1-5175472-0
|
Avnet Americas | Plug Connector 100 Position 1.27mm Solder Right Angle Through Hole - Trays (Alt: 1-5175472-0) RoHS: Compliant Min Qty: 600 Package Multiple: 60 Container: Tray | 0 |
|
$6.6479 / $8.0001 | Buy Now |
DISTI #
571-1-5175472-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors CHAMP 050 B/B PLUG H W/LEG 100P RoHS: Compliant | 0 |
|
$7.4400 / $8.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 60 Container: Tray | 0Tray |
|
$6.6300 | Buy Now |
DISTI #
AMP1-5175472-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.2851 / $8.4089 | Buy Now | |
|
Onlinecomponents.com | CHAMP 050 B/B PLUG H W/LEG 100P RoHS: Compliant | 0 |
|
$6.9900 / $19.1600 | Buy Now |
DISTI #
1-5175472-0
|
Avnet Americas | Plug Connector 100 Position 1.27mm Solder Right Angle Through Hole - Trays (Alt: 1-5175472-0) RoHS: Compliant Min Qty: 600 Package Multiple: 60 Container: Tray | 0 |
|
$6.6479 / $8.0001 | Buy Now |
DISTI #
AMP1-5175472-0
|
Interstate Connecting Components | 0 |
|
$8.2851 / $8.4089 | Buy Now | |
|
Master Electronics | CHAMP 050 B/B PLUG H W/LEG 100P RoHS: Compliant | 0 |
|
$6.9900 / $19.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5175472-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5175472-0
TE Connectivity
CHAMP 050 B/B PLUG H W/LEG 100P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CHAMP | |
Board Mounting Option | BOARD LOCK | |
Body Depth | 0.295 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 7.9u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |