-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N SERIES PLUG RG 217
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0510
|
Newark | N Series Plug Rg 217 |Amp Te Connectivity 1-51692-6 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.8900 / $57.6400 | Buy Now |
DISTI #
1-51692-6-ND
|
DigiKey | N SERIES PLUG RG 217 Min Qty: 200 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.4124 | Buy Now |
DISTI #
1-51692-6
|
Avnet Americas | Conn Type N PL 50Ohm Crimp ST Silver - Bulk (Alt: 1-51692-6) RoHS: Compliant Min Qty: 200 Package Multiple: 20 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$51.5188 / $61.9972 | Buy Now |
DISTI #
571-1-51692-6
|
Mouser Electronics | RF Connectors / Coaxial Connectors N SERIES PLUG RG 217 RoHS: Compliant | 0 |
|
$67.0800 / $71.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 20 Lead time: 36 Weeks Container: Bag | 0Bag |
|
$55.9800 | Buy Now |
DISTI #
AMP1-51692-6
|
Heilind Electronics | N SERIES PLUG RG 217 | Americas - 0 in Stock |
|
$64.2059 | Buy Now |
|
Onlinecomponents.com | N SERIES PLUG RG 217 RoHS: Compliant |
394 On Order |
|
$64.4600 / $89.0700 | Buy Now |
DISTI #
1-51692-6
|
TTI | RF Connectors / Coaxial Connectors N SERIES PLUG RG 217 Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$79.3800 | Buy Now |
DISTI #
AMP1-51692-6
|
Interstate Connecting Components | N SERIES PLUG RG 217 | 0 |
|
$64.2059 | Buy Now |
DISTI #
1-51692-6
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-51692-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-51692-6
TE Connectivity
N SERIES PLUG RG 217
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 217/U | |
Body Depth | 1.687 inch | |
Body Diameter | 0.827 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 217 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.15 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 | |
Withdrawl Force-Min | .556 N |