Part Details for 1-51692-5 by TE Connectivity
Overview of 1-51692-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-51692-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0509
|
Newark | Plug, series N |Amp Te Connectivity 1-51692-5 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.6500 | Buy Now |
DISTI #
1-51692-5-ND
|
DigiKey | PLUG,SERIES N Min Qty: 200 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.2899 | Buy Now |
DISTI #
1-51692-5
|
Avnet Americas | Conn Type N - Bulk (Alt: 1-51692-5) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$98.3176 / $118.3144 | Buy Now |
DISTI #
571-1-51692-5
|
Mouser Electronics | RF Connectors / Coaxial Connectors PLUG,SERIES N RoHS: Compliant | 0 |
|
$115.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 36 Weeks Container: Box | 0Box |
|
$106.8300 | Buy Now |
DISTI #
AMP1-51692-5
|
Heilind Electronics | PLUG,SERIES N | Americas - 0 in Stock |
|
$122.5295 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$105.6100 / $309.9500 | Buy Now |
DISTI #
AMP1-51692-5
|
Interstate Connecting Components | PLUG,SERIES N | 0 |
|
$122.5295 | Buy Now |
DISTI #
000000000000831894
|
Sager | RF Connectors / Coaxial Connectors PLUG,SERIES N Min Qty: 1 | 0 |
|
$113.6200 / $134.5900 | Buy Now |
DISTI #
1-51692-5
|
Avnet Abacus | (Alt: 1-51692-5) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-51692-5
1-51692-5 CAD Models
1-51692-5 Part Data Attributes
|
1-51692-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-51692-5
TE Connectivity
CABLE TERMINATED, MALE,N CONNECTOR, CRIMP, PLUG
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |