-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 50P VERT HT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X8645
|
Newark | Headers & Wire Housings Univ Hdr 50P Vt Ht |Amp Te Connectivity 1-5111008-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 589 |
|
$10.3000 | Buy Now |
DISTI #
2266-1-5111008-0-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 10 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
589 In Stock |
|
$9.0700 / $10.2600 | Buy Now |
DISTI #
1-5111008-0-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.0720 | Buy Now |
DISTI #
571-1-5111008-0
|
Mouser Electronics | Headers & Wire Housings UNIV HDR 50P VT HT RoHS: Compliant | 0 |
|
$9.7200 / $9.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 30 Container: Tray | 0Tray |
|
$7.9200 | Buy Now |
DISTI #
AMP1-5111008-0
|
Heilind Electronics | A/L UNIV HDR 50P VERT HT | Americas - 0 in Stock |
|
$8.2260 / $8.6177 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 50P VERT HT RoHS: Compliant |
649 In Stock |
|
$9.9000 / $10.2500 | Buy Now |
DISTI #
AMP1-5111008-0
|
Interstate Connecting Components | A/L UNIV HDR 50P VERT HT | 0 |
|
$8.2260 / $8.6177 | Buy Now |
DISTI #
TE Connectivity 1-5111008-0
|
PEI Genesis | Board Connector 50 Contact(s) | 649 |
|
Buy Now | |
DISTI #
1-5111008-0
|
Avnet Abacus | (Alt: 1-5111008-0) RoHS: Compliant Min Qty: 360 Package Multiple: 30 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5111008-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5111008-0
TE Connectivity
A/L UNIV HDR 50P VERT HT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.34 inch | |
Body Depth | 0.548 inch | |
Body Length | 3.26 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | PCT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-5111008-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5111008-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-111008-0 | 050 UNIV HDR SP 4V 30DP STD | TE Connectivity | 1-5111008-0 vs 1-111008-0 |