Part Details for 1-5102321-0 by TE Connectivity
Overview of 1-5102321-0 by TE Connectivity
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-5102321-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0878
|
Newark | 100X100 Hdr 2X025P Vert W/Eject Latch |Amp Te Connectivity 1-5102321-0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$13.7600 / $14.2600 | Buy Now |
DISTI #
17R0452
|
Newark | Wire-Board Connector, Header, 50 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 1-5102321-0 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0800 / $11.9600 | Buy Now |
DISTI #
AHL50B-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
35 In Stock |
|
$11.2225 / $14.3900 | Buy Now |
DISTI #
1-5102321-0
|
Avnet Americas | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 1-5102321-0) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Tray | 132 |
|
$8.0438 / $9.6799 | Buy Now |
DISTI #
1-5102321-0
|
Avnet Americas | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 1-5102321-0) RoHS: Compliant Min Qty: 216 Package Multiple: 216 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.6864 / $5.6396 | Buy Now |
DISTI #
571-1-5102321-0
|
Mouser Electronics | Headers & Wire Housings 100X100 HDR 2X025P VERT W/EJECT LATCH RoHS: Compliant | 458 |
|
$9.9800 / $15.1400 | Buy Now |
DISTI #
V36:1790_11488985
|
Arrow Electronics | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2203 | Americas - 450 |
|
$6.3480 / $6.7940 | Buy Now |
DISTI #
E02:0323_03984982
|
Arrow Electronics | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 216 Package Multiple: 18 Lead time: 7 Weeks Date Code: 2227 | Europe - 360 |
|
$7.3609 / $7.5070 | Buy Now |
DISTI #
70085788
|
RS | HEADER, UNIVERSAL EJECTION PIN, AMP-LATCH, 50 POS, 2.54 X 2.54, PCB, VERTICAL | TE Connectivity 1-5102321-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$13.5500 / $16.2300 | Buy Now |
|
Future Electronics | A/L UNIV HDR 50P VERT LG LAT RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 216 Container: Tray | 0Tray |
|
$8.0200 | Buy Now |
Part Details for 1-5102321-0
1-5102321-0 CAD Models
1-5102321-0 Part Data Attributes
|
1-5102321-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5102321-0
TE Connectivity
A/L UNIV HDR 50P VERT LG LAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MILITARY, CENTER AND DUAL POLARIZED | |
Body Breadth | 0.336 inch | |
Body Depth | 0.548 inch | |
Body Length | 3.26 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-5102321-0
This table gives cross-reference parts and alternative options found for 1-5102321-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5102321-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75869-228LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 1-5102321-0 vs 75869-228LF |
SPMH50S-3000 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Speed Tech Corp | 1-5102321-0 vs SPMH50S-3000 |
20021521-00050D1LF | Minitek127®, Shrouded Board to Board Header, Surface Mount, 50 positions, 1.27mm (0.500in) pitch. | Amphenol Communications Solutions | 1-5102321-0 vs 20021521-00050D1LF |
75867-108BLF | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 1-5102321-0 vs 75867-108BLF |
609-5057E | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 1-5102321-0 vs 609-5057E |
20021521-00150D4LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1-5102321-0 vs 20021521-00150D4LF |
FAP-5001-1204-0BF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug, | Yamaichi Electronics Co Ltd | 1-5102321-0 vs FAP-5001-1204-0BF |
75867-308 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Receptacle | Amphenol FCi | 1-5102321-0 vs 75867-308 |
1-102322-0 | 50 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1-5102321-0 vs 1-102322-0 |
39-26-7508 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 1-5102321-0 vs 39-26-7508 |