-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PULL LOOP, CUT LENGTH 2.80 IN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0871
|
Newark | Headers&wire Housings Pull Loop Cut Length 2.8In |Amp Te Connectivity 1-5088450-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11586 |
|
$0.2600 / $0.4060 | Buy Now |
DISTI #
ASPS60-ND
|
DigiKey | PULL TAB LOOP 60POS SOCKET CONN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1380 In Stock |
|
$0.2368 / $0.5500 | Buy Now |
DISTI #
1-5088450-1
|
Avnet Americas | Connector Accessories 60 POS Pull Tab Polyvinyl Chloride Natural - Bulk (Alt: 1-5088450-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1873 / $0.2178 | Buy Now |
DISTI #
571-1-5088450-1
|
Mouser Electronics | Headers & Wire Housings PULL LOOP CUT LENGTH 2.8IN RoHS: Compliant | 2143 |
|
$0.2060 / $0.3900 | Buy Now |
DISTI #
73774081
|
RS | PULL LOOP, CUT LENGTH 2.80 IN, Ribbon Connector Accessories | TE Connectivity 1-5088450-1 Min Qty: 2500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3080 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Container: Box | 0Box |
|
$0.2230 | Buy Now |
DISTI #
AMP1-5088450-1
|
Heilind Electronics | PULL LOOP CUT LENGTH 2.80 IN | Americas - 0 in Stock |
|
$0.2530 / $0.2914 | Buy Now |
|
Onlinecomponents.com | PULL LOOP, CUT LENGTH 2.80 IN RoHS: Compliant |
11586 Partner Stock |
|
$0.2187 / $0.3537 | Buy Now |
DISTI #
11592501
|
Verical | Connector Accessories Pull Tab Straight Polyvinyl Chloride Natural Gold/Palladium Nickel Box/Carton RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 11500 |
|
$0.2240 / $0.2720 | Buy Now |
|
Quest Components | 36 |
|
$0.4824 / $0.6030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5088450-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5088450-1
TE Connectivity
PULL LOOP, CUT LENGTH 2.80 IN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | PULL LOOP | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYVINYLCHLORIDE | |
Used With | 60 POSITION CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |