-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDR ASSY 2mm AMPMODU SMT R/A D
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-5084108-2-ND
|
DigiKey | CONN HEADER BRD EDGE 50P 2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
1766 In Stock |
|
$10.9800 / $11.6300 | Buy Now |
DISTI #
A117844CT-ND
|
DigiKey | CONN HEADER BRD EDGE 50P 2MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7300 | Buy Now |
DISTI #
1-5084108-2
|
Avnet Americas | Conn Socket Strip HDR 50 POS 2mm Solder RA SMD Tape Mounted on Reel - Tape and Reel (Alt: 1-5084108-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1-5084108-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR ASSY 2mm AMPMODU SMT R/A D RoHS: Compliant | 0 |
|
$13.3900 | Order Now |
|
Onlinecomponents.com | HEADER ASSEMBLY, 2MM AMPMODU SMT, R/A, D/R RoHS: Compliant |
1766 Partner Stock |
|
$10.8200 / $12.0000 | Buy Now |
DISTI #
150841082-TEC
|
TME | 1-5084108-2 Min Qty: 4 | 1766 |
|
$10.8342 / $12.7585 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2295 |
|
RFQ | |
DISTI #
1-5084108-2
|
Avnet Abacus | - Tape and Reel (Alt: 1-5084108-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757104686921
|
Chip1Stop | Conn Unshrouded Header HDR 50 POS 2mm Solder RA SMD Automotive T/R RoHS: Compliant | 1766 |
|
$10.8000 / $12.3000 | Buy Now |
|
Master Electronics | HEADER ASSEMBLY, 2MM AMPMODU SMT, R/A, D/R RoHS: Compliant |
1766 Partner Stock |
|
$10.8200 / $12.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5084108-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5084108-2
TE Connectivity
HDR ASSY 2mm AMPMODU SMT R/A D
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT, ELV COMPLIANT | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.157 inch | |
Body Depth | 0.078 inch | |
Body Length | 2.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |