Part Details for 1-5066683-0 by TE Connectivity
Overview of 1-5066683-0 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-5066683-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M1857
|
Newark | Cont, socket, plated,20Df, strip,#24-28 |Amp Te Connectivity 1-5066683-0 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3120 | Buy Now |
DISTI #
2266-1-5066683-0TR-ND
|
DigiKey | CONN SOCKET 24-28AWG GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
36000 In Stock |
|
$0.3100 | Buy Now |
DISTI #
A122962CT-ND
|
DigiKey | CONN SOCKET 24-28AWG GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2668 / $0.5300 | Buy Now |
DISTI #
1-5066683-0
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip (Alt: 1-5066683-0) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 13 Weeks, 4 Days | 0 |
|
$0.2828 | Buy Now |
DISTI #
571-1-5066683-0-MR
|
Mouser Electronics | D-Sub Contacts CONT SOCKET PLATED Reel of 1000 RoHS: Compliant | 0 |
|
$0.3150 / $0.3260 | Order Now |
DISTI #
571-1-5066683-0-CT
|
Mouser Electronics | D-Sub Contacts CONT SOCKET PLATED Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.4490 | Order Now |
DISTI #
571-1-5066683-0
|
Mouser Electronics | D-Sub Contacts CONT SOCKET PLATED Reel of 10000 RoHS: Compliant | 0 |
|
$0.3050 | Order Now |
DISTI #
71998789
|
RS | Cont, Socket, Plated,20Df, Strip,#24-28 | TE Connectivity 1-5066683-0 RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4650 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.2520 | Buy Now |
DISTI #
AMP1-5066683-0
|
Heilind Electronics | CONTSOCKETPLATED20DFSTRIP24-28 | Americas - 0 in Stock |
|
$0.3139 | Buy Now |