-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET,MIN-SPR W/H SN-AU SER-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R2373
|
Newark | Socket, min-Spr W/H Sn-Au Ser-5 |Amp Te Connectivity 1-5050871-0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6090 | Buy Now |
DISTI #
1-5050871-0
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Tape and Reel (Alt: 1-5050871-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 4 Days Container: Reel | 0 |
|
$0.5521 / $0.6047 | Buy Now |
DISTI #
571-1-5050871-0
|
Mouser Electronics | IC & Component Sockets RCPT .050-.057 30AU RoHS: Compliant | 869 |
|
$0.5780 / $1.2700 | Buy Now |
DISTI #
73774077
|
RS | SOCKET, MIN-SPR W/H SN-AU SER-5, Pin Sockets | TE Connectivity 1-5050871-0 Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.5160 | Buy Now |
DISTI #
AMP1-5050871-0
|
Heilind Electronics | SOCKETMIN-SPR W/H SN-AU SER-5 | Americas - 0 in Stock |
|
$0.6444 / $0.6540 | Buy Now |
|
Onlinecomponents.com | SOCKET,MIN-SPR W/H SN-AU SER-5 RoHS: Compliant |
8695 In Stock |
|
$0.6550 / $1.3720 | Buy Now |
DISTI #
AMP1-5050871-0
|
Interstate Connecting Components | SOCKETMIN-SPR W/H SN-AU SER-5 | 0 |
|
$0.6444 / $0.6540 | Buy Now |
DISTI #
1-5050871-0
|
Avnet Abacus | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece (Alt: 1-5050871-0) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-5050871-0
|
Avnet Abacus | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece (Alt: 1-5050871-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5050871-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5050871-0
TE Connectivity
SOCKET,MIN-SPR W/H SN-AU SER-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COPPER | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7.5 A | |
Termination Type | PRESS FIT | |
Wire Size-Max | 15 AWG | |
Wire Size-Min | 17 AWG |