Part Details for 1-5-4910 by 3M Interconnect
Overview of 1-5-4910 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 1-5-4910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y2994
|
Newark | Tape, 4.57M X 25.4Mm, transparent, Adhesive Type:Acrylic Adhesive, Tape Backing Material:Foam, Tape Colour:Clear, Total Tape Thickness:40 Mil (1 Mm), Roll Length - Imperial:5Yard, Roll Length - Metric:4.57M, Tape Width - Imperial:1" Rohs Compliant: Yes |3M 1-5-4910 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.5900 / $54.1500 | Buy Now |
DISTI #
517-1-5-4910
|
Mouser Electronics | Adhesive Tapes 3M 4910 Clear VHB Tape 1 in x 5yd (1 roll) | 7 |
|
$50.8400 | Buy Now |