1-499922-1
Description: 060 UNIV HDR SP 4S 15DP STD L1

Overview of 1-499922-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for 1-499922-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # AHK60G-ND
DigiKey CONN HEADER VERT 60POS 2.54MM Lead time: 13 Weeks Container: Tray Temporarily Out of Stock
Buy Now
DISTI # 1-499922-1
Avnet Americas Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-499922-1) RoHS: Not Compliant Min Qty: 216 Package Multiple: 216 Lead time: 11 Weeks, 0 Days Container: Bulk 0
RFQ
Onlinecomponents.com 060 UNIV HDR SP 4S 15DP STD L1 1 In Stock
  • 0 $0
$0 Buy Now
Quest Components 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 27
  • 1 $12.2400
  • 3 $8.9760
  • 9 $8.1600
$8.1600 / $12.2400 Buy Now
Quest Components 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 14
  • 1 $12.2400
  • 2 $8.1600
  • 4 $6.1200
$6.1200 / $12.2400 Buy Now

CAD Models for 1-499922-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1-499922-1 by TE Connectivity

1-499922-1
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
11 Weeks
Additional Feature
AMP-LATCH, LATCHED
Board Mounting Option
HOLE .099-.111
Body Breadth
0.336 inch
Body Depth
0.549 inch
Body Length
3.76 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
15u inch
Polarization Key
DUAL POLARIZED
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
60
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-499922-1
    TE Connectivity
    060 UNIV HDR SP 4S 15DP STD L1
    VS

Related Parts for 1-499922-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-499922-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-499922-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-499922-1 would you like to use for your alert(s)?
  • Please alert me when 1-499922-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-499922-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-499922-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-499922-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-499922-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-499922-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: