-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-487952-4) 014 1MM FPC BTM HORZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0143
|
Newark | 014 1Mm Fpc Btm Horz Rohs Compliant: No |Amp Te Connectivity 1-487952-4 Min Qty: 10800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9030 | Buy Now |
DISTI #
1-487952-4-ND
|
DigiKey | CONN FPC BOTTOM 14POS 1MM R/A Min Qty: 10800 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8486 | Buy Now |
DISTI #
1-487952-4
|
Avnet Americas | Conn FPC Connector SKT 14 POS 1mm Solder RA SMD Reel - Tape and Reel (Alt: 1-487952-4) RoHS: Not Compliant Min Qty: 10800 Package Multiple: 1200 Lead time: 11 Weeks, 4 Days Container: Reel | 0 |
|
$0.8995 | Buy Now |
DISTI #
571-1-487952-4
|
Mouser Electronics | FFC & FPC Connectors 14P 1MM BTM HORZ RoHS: Not Compliant | 0 |
|
$0.8480 | Order Now |
DISTI #
AMP1-487952-4
|
Heilind Electronics | 014 1MM FPC BTM HORZ | Americas - 0 in Stock |
|
$0.9984 | Buy Now |
|
Onlinecomponents.com | 014 1MM FPC BTM HORZ | Alternative Product Available |
|
$0.8690 / $2.4440 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Quest Components | 960 |
|
$0.7350 / $2.1000 | Buy Now | |
DISTI #
1-487952-4
|
Avnet Americas | Conn FPC Connector SKT 14 POS 1mm Solder RA SMD Reel - Tape and Reel (Alt: 1-487952-4) RoHS: Not Compliant Min Qty: 10800 Package Multiple: 1200 Lead time: 11 Weeks, 4 Days Container: Reel | 0 |
|
$0.8995 | Buy Now |
DISTI #
AMP1-487952-4
|
Interstate Connecting Components | 014 1MM FPC BTM HORZ | 0 |
|
$0.9984 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-487952-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-487952-4
TE Connectivity
(1-487952-4) 014 1MM FPC BTM HORZ
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.258 inch | |
Body Depth | 0.101 inch | |
Body Length | 0.863 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 1-487952-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-487952-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-84981-4 | FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | 1-487952-4 vs 1-84981-4 |
1-1734248-4 | FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TE Connectivity | 1-487952-4 vs 1-1734248-4 |