-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
022 HOUSING FFC RCPT 050CL SR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0096
|
Newark | 022 Housing Ffc Rcpt 050Cl Sr Rohs Compliant: Yes |Amp Te Connectivity 1-487544-9 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $1.6100 | Buy Now |
DISTI #
3937-1-487544-9-ND
|
DigiKey | CONN FFC RCPT HSG 22POS 1.27MM Min Qty: 1000 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
1-487544-9-ND
|
DigiKey | CONN FFC RCPT HSG 22POS 1.27MM Min Qty: 1000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6963 | Buy Now |
DISTI #
1-487544-9
|
Avnet Americas | Conn Housing RCP 22 POS 1.27mm Crimp ST Cable Mount - Bulk (Alt: 1-487544-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$1.3996 | Buy Now |
DISTI #
571-1-487544-9
|
Mouser Electronics | FFC & FPC Connectors 022 HSG RCT 050CL SR RoHS: Compliant | 0 |
|
$1.5400 / $1.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$1.3800 | Buy Now |
DISTI #
AMP1-487544-9
|
Heilind Electronics | 022 HOUSING FFC RCPT 050CL SR | Americas - 0 in Stock |
|
$1.7152 / $1.7408 | Buy Now |
|
Onlinecomponents.com | 022 HOUSING FFC RCPT 050CL SR RoHS: Compliant |
144 In Stock |
|
$1.6700 / $2.9000 | Buy Now |
DISTI #
51498200
|
Verical | Conn Housing RCP 22 POS 1.27mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1410 | Americas - 140 |
|
$2.2750 / $3.7700 | Buy Now |
DISTI #
AMP1-487544-9
|
Interstate Connecting Components | 022 HOUSING FFC RCPT 050CL SR | 0 |
|
$1.7152 / $1.7408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-487544-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-487544-9
TE Connectivity
022 HOUSING FFC RCPT 050CL SR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NONE | |
Body Breadth | 0.098 inch | |
Body Depth | 0.585 inch | |
Body Length | 1.144 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | FFC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD DETENT | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |