-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT CONTACT,HIGH PRESS,FFC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6515
|
Newark | Contact, Socket, Idc, Phosphor Bronze, Product Range:-, Contact Gender:Socket, Contact Termination Type:Idc/Idt, Wire Size Awg Max:-, Contact Plating:Gold Plated Contacts, For Use With:Ffc Board Connectors, Wire Size Awg Min:- Rohs Compliant: Yes |Amp Te Connectivity 1-487117-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14900 |
|
$0.0950 | Buy Now |
DISTI #
87X2536
|
Newark | Mini-Reel Of 1-487117-0 Rcpt Contact, high Press, f Rohs Compliant: Yes |Amp Te Connectivity 1-487117-0 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1900 | Buy Now |
DISTI #
A100418CT-ND
|
DigiKey | CONTACT FLAT FLEX SOCKET GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
33949 In Stock |
|
$0.1396 / $0.3100 | Buy Now |
DISTI #
42K6515
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 42K6515) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 14900 Partner Stock |
|
$0.2290 / $0.3350 | Buy Now |
DISTI #
1-487117-0
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-487117-0) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.1338 | Buy Now |
DISTI #
571-1-487117-0
|
Mouser Electronics | FFC & FPC Connectors 100X100 SKT H/P 15AU RoHS: Compliant | 54340 |
|
$0.1360 / $0.2500 | Buy Now |
DISTI #
V72:2272_11614255
|
Arrow Electronics | Contact SKT IDT ST Cable Mount T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2104 Container: Cut Strips | Americas - 40749 |
|
$0.1499 / $0.1754 | Buy Now |
DISTI #
V72:2272_17677571
|
Arrow Electronics | Contact SKT IDT ST Cable Mount T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1709 Container: Cut Strips | Americas - 150 |
|
$0.0257 / $0.1276 | Buy Now |
DISTI #
73774027
|
RS | RCPT CONTACT, HIGH PRESS, FFC, FFC Contacts | TE Connectivity 1-487117-0 Min Qty: 56000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2170 | RFQ |
|
Future Electronics | IDC Termination Method to Wire/Cable 2.54 mm Centerline RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-487117-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-487117-0
TE Connectivity
RCPT CONTACT,HIGH PRESS,FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | FFC | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 2 A | |
Terminal Type | IDC | |
Wire Gauge | 0 AWG | |
Wire Size-Max |