-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
018 HOUSING FFC PIN 100CL SR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0069
|
Newark | 018 Housing Ffc Pin 100Cl Sr Rohs Compliant: Yes |Amp Te Connectivity 1-485893-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $2.8800 | Buy Now |
DISTI #
1-485893-6-ND
|
DigiKey | CONN FFC PIN HSG 18POS 2.54MM Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9704 | Buy Now |
DISTI #
1-485893-6
|
Avnet Americas | Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-485893-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$2.5682 / $2.8996 | Buy Now |
DISTI #
571-1-485893-6
|
Mouser Electronics | FFC & FPC Connectors 018 HOUSING FFC PIN 100CL SR RoHS: Compliant | 0 |
|
$2.8800 / $5.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Box | 0Box |
|
$2.4400 | Buy Now |
DISTI #
AMP1-485893-6
|
Heilind Electronics | 018 HOUSING FFC PIN 100CL SR | Americas - 0 in Stock1500 On Order |
|
$3.0458 / $3.0912 | Buy Now |
|
Onlinecomponents.com | 018 HOUSING FFC PIN 100CL SR RoHS: Compliant | 0 |
|
$2.5700 / $5.3800 | Buy Now |
DISTI #
1-485893-6
|
TTI | FFC & FPC Connectors 018 HOUSING FFC PIN 100CL SR Min Qty: 1000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.3600 / $2.5600 | Buy Now |
DISTI #
AMP1-485893-6
|
Interstate Connecting Components | 018 HOUSING FFC PIN 100CL SR | 0500 On Order |
|
$3.0458 / $3.0912 | Buy Now |
DISTI #
1-485893-6
|
Avnet Abacus | (Alt: 1-485893-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-485893-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-485893-6
TE Connectivity
018 HOUSING FFC PIN 100CL SR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 88117-3; 88117-4; 88117-5; 88117-2; 88048-4, POLARIZED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.93 inch | |
Body Length | 2.05 inch | |
Body/Shell Style | PLUG | |
Cable Types | FFC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 720VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.17 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | 1-88859-7 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .417 N |