1-480709-6
TE Connectivity
Description: 12P UMNL CAP HSG BLU

Overview of 1-480709-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech) Renewable Energy Automotive

Price & Stock for 1-480709-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17R0411
Newark 12P Umnl Cap Hsg Blu |Amp Te Connectivity 1-480709-6 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.3020
$0.3020 Buy Now
DISTI # 1-480709-6
Avnet Americas Conn Housing RCP 12 POS 6.35mm Crimp ST Individual - Bulk (Alt: 1-480709-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Container: Bulk 0
RFQ
DISTI # 72000296
RS Connector, 12P Umnl Cap Hsg Blu | TE Connectivity 1-480709-6 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk 0
  • 8,000 $0.2960
$0.2960 RFQ
DISTI # AMP1-480709-6
Heilind Electronics 12P UMNL CAP HSG BLU Americas - 2448 in Stock
Buy Now
DISTI # AMP1-480709-6
Interstate Connecting Components 12P UMNL CAP HSG BLU 816
Buy Now
DISTI # 000000000002460787
Sager Pin & Socket Connectors CAP HOUSE 12 POS BLUE UL94V-2 0
Buy Now
DISTI # 1-480709-6
Avnet Abacus (Alt: 1-480709-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Abacus - 0
Buy Now

CAD Models for 1-480709-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-480709-6 by TE Connectivity

1-480709-6
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
MATE-N-LOK
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLUE
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.25 inch
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
UL, VDE
Terminal Pitch
6.35 mm
Termination Type
CRIMP
Total Number of Contacts
12
UL Flammability Code
94V-2
Want to compare parts?
  1. 1-480709-6
    TE Connectivity
    12P UMNL CAP HSG BLU
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-480709-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-480709-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-480709-6 would you like to use for your alert(s)?
  • Please alert me when 1-480709-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-480709-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-480709-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-480709-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-480709-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-480709-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: