-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P UMNL CAP HSG NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F2058
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:9Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Colour:Natural, Width:0.8" Rohs Compliant: Yes |Amp Te Connectivity 1-480707-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15622 |
|
$0.2110 / $0.2490 | Buy Now |
DISTI #
06WX0083
|
Newark | Housing, Receptacle, 3 Row, 9 Way, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:9Ways, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Amp Te Connectivity 1-480707-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 15678 |
|
$0.2070 / $0.2970 | Buy Now |
DISTI #
A1459-ND
|
DigiKey | CONN RCPT HSG 9POS UNI-MATE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
53592 In Stock |
|
$0.1712 / $0.3700 | Buy Now |
DISTI #
1-480707-0
|
Avnet Americas | Conn Housing RCP 9 POS 6.35mm Crimp ST Loose Piece - Bulk (Alt: 1-480707-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 67131 |
|
$0.1273 | Buy Now |
DISTI #
46F2058
|
Avnet Americas | Conn Housing RCP 9 POS 6.35mm Crimp ST Loose Piece - Bulk (Alt: 46F2058) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 15622 Partner Stock |
|
$0.2740 / $0.4130 | Buy Now |
DISTI #
571-14807070
|
Mouser Electronics | Pin & Socket Connectors CAP HOUSE 9 POS RoHS: Compliant | 44675 |
|
$0.1850 / $0.4700 | Buy Now |
DISTI #
V36:1790_07462422
|
Arrow Electronics | Conn Housing RCP 9 POS 6.35mm Crimp ST Panel Mount Natural Package Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2321 | Americas - 96330 |
|
$0.1458 / $0.2648 | Buy Now |
DISTI #
E02:0323_01938555
|
Arrow Electronics | Conn Housing RCP 9 POS 6.35mm Crimp ST Panel Mount Natural Package Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2003 | Europe - 3944 |
|
$0.1790 / $0.2670 | Buy Now |
DISTI #
70083502
|
RS | Connector Soft Shell Universal MATE-N-LOK 9 Receptacle (Cap) Nylon 19 A | TE Connectivity 1-480707-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 24895 |
|
$0.2480 / $0.3700 | Buy Now |
|
Future Electronics | MATE-N-LOK 9 Position Positive Lock Female Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 28535Bag |
|
$0.1280 / $0.1510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480707-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480707-0
TE Connectivity
09P UMNL CAP HSG NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPATIBLE CONTACTS: 350925-1; 350851-1; 350924-1; 770673-1 | |
Body Breadth | 0.815 inch | |
Body Depth | 1.08 inch | |
Body Length | 1.02 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P9 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1-480707-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-480707-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2029315-1 | Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 1-480707-0 vs 2029315-1 |
1-1604254-1 | Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 1-480707-0 vs 1-1604254-1 |
1586853-1 | Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 1-480707-0 vs 1586853-1 |