-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P UMNL PLUG HSG NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F2067
|
Newark | Connector, Plug Housing, 4 Position, 6.35Mm, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Colour:Natural, Width:1.05" Rohs Compliant: Yes |Amp Te Connectivity 1-480702-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50019 |
|
$0.1710 / $0.2020 | Buy Now |
DISTI #
06WX0078
|
Newark | Housing, Plug, Single Row, 4Way, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:4Ways, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Svhc:No Svhc (15-Jan-2019), Colour:White, Connector Rohs Compliant: Yes |Amp Te Connectivity 1-480702-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $0.3110 | Buy Now |
DISTI #
A1452-ND
|
DigiKey | CONN PLUG HSG 4POS UNI-MATE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
96342 In Stock |
|
$0.1810 / $0.3300 | Buy Now |
DISTI #
1-480702-0
|
Avnet Americas | Conn Housing PL 4 POS 6.35mm Crimp ST Loose Piece - Bulk (Alt: 1-480702-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 177783586 Factory Stock |
|
$0.1029 | Buy Now |
DISTI #
46F2067
|
Avnet Americas | Conn Housing PL 4 POS 6.35mm Crimp ST Loose Piece - Bulk (Alt: 46F2067) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 50230 Partner Stock |
|
$0.2350 / $0.3730 | Buy Now |
DISTI #
571-14807020
|
Mouser Electronics | Pin & Socket Connectors PLUG HOUSE 4 POS RoHS: Compliant | 70035 |
|
$0.1310 / $0.3700 | Buy Now |
DISTI #
V36:1790_07468632
|
Arrow Electronics | Conn Housing PL 4 POS 6.35mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2150 | Americas - 137767 |
|
$0.1151 / $0.1954 | Buy Now |
DISTI #
E02:0323_00801662
|
Arrow Electronics | Conn Housing PL 4 POS 6.35mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2350 | Europe - 7984 |
|
$0.1264 / $0.3314 | Buy Now |
DISTI #
70083491
|
RS | Soft Shell Connector, Dual Row, 4 Circuit, 9.5A, 30-16 AWG, Mate-N-Lok Series | TE Connectivity 1-480702-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23379 |
|
$0.2210 / $0.3300 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 4 Position Positive Lock Male Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 168518Box |
|
$0.1100 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480702-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480702-0
TE Connectivity
04P UMNL PLUG HSG NATL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.58 inch | |
Body Depth | 1.08 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LONG LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |