-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P UMNL CAP HSG NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0077
|
Newark | Housing, Receptacle, Single Row, 3Way, Product Range:Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:3Ways, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Svhc:No Svhc (15-Jan-2019), Approval Rohs Compliant: Yes |Amp Te Connectivity 1-480701-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 29193 |
|
$0.1660 / $0.2400 | Buy Now |
DISTI #
46F2066
|
Newark | Connector Housing, Receptacle, 3 Position, 6.35Mm, Product Range:Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Width:0.8" Rohs Compliant: Yes |Amp Te Connectivity 1-480701-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56014 |
|
$0.1700 / $0.3180 | Buy Now |
DISTI #
A1451-ND
|
DigiKey | CONN RCPT HSG 3POS UNI-MATE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
18568 In Stock |
|
$0.1669 / $0.3000 | Buy Now |
DISTI #
1-480701-0
|
Avnet Americas | Conn Housing RCP 3 POS 6.35mm Crimp ST Individual - Bulk (Alt: 1-480701-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 23035 |
|
$0.1196 | Buy Now |
DISTI #
46F2066
|
Avnet Americas | Conn Housing RCP 3 POS 6.35mm Crimp ST Individual - Bulk (Alt: 46F2066) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 27371 Partner Stock |
|
$0.1840 / $0.3180 | Buy Now |
DISTI #
571-14807010
|
Mouser Electronics | Pin & Socket Connectors CAP HOUSE 3 POS RoHS: Compliant | 76347 |
|
$0.1440 / $0.2700 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 3 Position Positive Lock Female Free Hanging Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 37567Box |
|
$0.1270 / $0.1500 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
AMP1-480701-0
|
Heilind Electronics | 03P UMNL CAP HSG NATL | Americas - 68253 in Stock202503 On Order |
|
$0.1457 / $0.1842 | Buy Now |
|
Onlinecomponents.com | The 3 Circuit In-Line Housing Cap from TE has .250 centerline spacing and can be used in both free-hanging and panel mount applications. The cap is made with Nylon that is UL94V-2 rated and has a temperature rating of 125C. The cap's dimensions are 27.43 mm by 7.62 mm and it is intended for use with plugs carrying part number 1-480700-0. RoHS: Compliant |
79453 In Stock |
|
$0.1304 / $0.2110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480701-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480701-0
TE Connectivity
03P UMNL CAP HSG NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, PANEL MOUNTABLE | |
Body Breadth | 0.58 inch | |
Body Depth | 1.08 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |