-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P UMNL CAP HSG BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C9440
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Colour:Black Rohs Compliant: Yes |Amp Te Connectivity 1-480699-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1345 |
|
$0.1650 / $0.2810 | Buy Now |
DISTI #
A97522-ND
|
DigiKey | CONN RCPT HSG 2POS BLK Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5950 In Stock |
|
$0.1858 / $0.3500 | Buy Now |
DISTI #
81C9440
|
Avnet Americas | Conn Housing RCP 2 POS 6.35mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 81C9440) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 1345 Partner Stock |
|
$0.2060 / $0.2700 | Buy Now |
DISTI #
1-480699-9
|
Avnet Americas | Conn Housing RCP 2 POS 6.35mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-480699-9) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 13 Weeks, 0 Days Container: Bulk | 6000 Factory Stock |
|
$0.1436 | Buy Now |
DISTI #
571-1-480699-9
|
Mouser Electronics | Pin & Socket Connectors 2P CAP HSG BLK RoHS: Compliant | 12663 |
|
$0.1500 / $0.2500 | Buy Now |
DISTI #
70980809
|
RS | UNIVERSAL MATE-N-LOK, 02P UMNL CAP HSG BLK | TE Connectivity 1-480699-9 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1770 / $0.2530 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.1341 | Buy Now |
DISTI #
AMP1-480699-9
|
Heilind Electronics | 02P UMNL CAP HSG BLK | Americas - 18581 in Stock |
|
$0.1454 / $0.1838 | Buy Now |
|
Onlinecomponents.com | Connector Housing - Inline - Black - Universal MATE-N-LOK Series - Receptacle - 2 Positions - 6.35 mm. RoHS: Compliant |
17536 In Stock 6000 Factory Stock |
|
$0.1282 / $0.2166 | Buy Now |
DISTI #
62974350
|
Verical | Conn Housing RCP 2 POS 6.35mm Crimp ST Panel Mount Black Package RoHS: Compliant Min Qty: 300 Package Multiple: 100 Date Code: 1707 | Americas - 10700 |
|
$0.1906 / $0.2843 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480699-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480699-9
TE Connectivity
02P UMNL CAP HSG BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.52 inch | |
Body Depth | 1.08 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1-480699-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-480699-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586945-1 | Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 1-480699-9 vs 1586945-1 |