Part Details for 1-480699-0 by Amphenol FCi
Overview of 1-480699-0 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for 1-480699-0
1-480699-0 CAD Models
1-480699-0 Part Data Attributes
|
1-480699-0
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
1-480699-0
Amphenol FCi
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Natural Insulator, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ONE PIECE HOUSING | |
Body Breadth | 0.52 inch | |
Body Depth | 1.08 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Diameter-Min | 0.032 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.25 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL,VDE,CSA | |
Total Number of Contacts | 2 | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 3.1136 N |