-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P UMNL PLUG HSG BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C9435
|
Newark | 02P Umnl Plug Hsg Blk Rohs Compliant: Yes |Amp Te Connectivity 1-480698-9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4312 |
|
$0.1770 / $0.2090 | Buy Now |
DISTI #
A97539-ND
|
DigiKey | CONN PLUG HSG 2POS 94V BLK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4949 In Stock |
|
$0.1769 / $0.3200 | Buy Now |
DISTI #
1-480698-9
|
Avnet Americas | Conn Housing PL 2 POS 6.35mm Crimp ST Individual - Bulk (Alt: 1-480698-9) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days Container: Bulk | 14000 Factory Stock |
|
$0.1420 / $0.1603 | Buy Now |
DISTI #
81C9435
|
Avnet Americas | Conn Housing PL 2 POS 6.35mm Crimp ST Individual - Bulk (Alt: 81C9435) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 4312 Partner Stock |
|
$0.2050 / $0.3330 | Buy Now |
DISTI #
571-1-480698-9
|
Mouser Electronics | Pin & Socket Connectors PLUG HOUSE 2 POS BLACK UL94V-2 RoHS: Compliant | 4399 |
|
$0.1540 / $0.3100 | Buy Now |
DISTI #
70272866
|
RS | Conn, Plug Hsg, 2 Pos, Univ MATE-N-LOK, Black | TE Connectivity 1-480698-9 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2240 / $0.3200 | RFQ |
|
Future Electronics | Universal MATE-N-LOCK 2 Position 6.35 mm Pitch Black Male Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 21Bag |
|
$0.1420 / $0.1680 | Buy Now |
DISTI #
AMP1-480698-9
|
Heilind Electronics | 02P UMNL PLUG HSG BLK | Americas - 11191 in Stock |
|
$0.1522 / $0.1761 | Buy Now |
|
Onlinecomponents.com | Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm. RoHS: Compliant |
10153 In Stock 14000 Factory Stock |
|
$0.1330 / $0.1582 | Buy Now |
DISTI #
1-480698-9
|
TTI | Pin & Socket Connectors PLUG HOUSE 2 POS BLACK UL94V-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Bulk |
Americas - 7300 In Stock |
|
$0.1310 / $0.1860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480698-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480698-9
TE Connectivity
02P UMNL PLUG HSG BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.55 inch | |
Body Depth | 1.08 inch | |
Body Length | 0.58 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.032 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 1-480698-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-480698-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586851-1 | 02P UMNL PLUG HSG, GW | TE Connectivity | 1-480698-9 vs 1586851-1 |
1586702-1 | Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-480698-9 vs 1586702-1 |