-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P CMNL PLUG HSG F/H NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J5735
|
Newark | Socket Housing, 4Way, Product Range:Commercial Mate-N-Lok Series, Gender:Plug, No. Of Positions:4Ways, Pitch Spacing:5.08Mm, For Use With:Commercial Mate-N-Lok Socket Contacts, Svhc:No Svhc (15-Jan-2019), Colour:Clear, Contact Rohs Compliant: Yes |Amp Te Connectivity 1-480424-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 21958 |
|
$0.2970 / $0.3560 | Buy Now |
DISTI #
20C3571
|
Newark | Plug & Socket Housing, Nylon, Product Range:Commercial Mate-N-Lok Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:5.08Mm, For Use With:Commercial Mate-N-Lok Connectors, Body Material:Nylon, Colour:Natural Rohs Compliant: Yes |Amp Te Connectivity 1-480424-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 620 |
|
$0.3040 / $0.5050 | Buy Now |
DISTI #
A1431-ND
|
DigiKey | CONN PLUG HSG 4POS 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3567 In Stock |
|
$0.2653 / $0.4600 | Buy Now |
DISTI #
1-480424-0
|
Avnet Americas | Conn Wire to Board PL 4 POS 5.08mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 1-480424-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 4627 |
|
$0.2109 / $0.2537 | Buy Now |
DISTI #
20C3571
|
Avnet Americas | Conn Wire to Board PL 4 POS 5.08mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 20C3571) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 690 Partner Stock |
|
$0.3570 / $0.5160 | Buy Now |
DISTI #
571-14804240
|
Mouser Electronics | Pin & Socket Connectors 4 CKT HOUSING RoHS: Compliant | 16166 |
|
$0.2560 / $0.4600 | Buy Now |
DISTI #
70083131
|
RS | Connector Commercial MATE-N-LOK Plug 4 Nylon 13 A (Max.) 250 VAC 0.2 in. | TE Connectivity 1-480424-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2389 |
|
$0.3020 / $0.4500 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 4 Position Detent Lock Male Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 679Box |
|
$0.2300 / $0.2750 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 4 Position Detent Lock Male Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2300 / $0.2750 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480424-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480424-0
TE Connectivity
04P CMNL PLUG HSG F/H NATL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.31 inch | |
Body Depth | 0.85 inch | |
Body Length | 1.038 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 3.1136 N |