-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
01P CMNL CAP HSG F/H NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F2954
|
Newark | Plug And Socket Connectorr Housing, Product Range:Commercial Mate-N-Lok Series, Gender:Plug, No. Of Positions:1Positions, Pitch Spacing:5.08Mm, For Use With:Commercial Mate-N-Lok Connectors, Colour:Natural, Height:1.2", Width:0.3" Rohs Compliant: Yes |Amp Te Connectivity 1-480350-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7432 |
|
$0.1620 / $0.1910 | Buy Now |
DISTI #
13M3694
|
Newark | Pin Housing, 1Way, Product Range:Commercial Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:1Ways, Pitch Spacing:5.08Mm, For Use With:Commercial Mate-N-Lok Connectors, Svhc:No Svhc (15-Jan-2019), Colour:Clear, External Rohs Compliant: Yes |Amp Te Connectivity 1-480350-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 / $0.1700 | Buy Now |
DISTI #
A1204-ND
|
DigiKey | CONN RCPT HSG 1POS MATE-N-LOK Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
23704 In Stock |
|
$0.1317 / $0.3000 | Buy Now |
DISTI #
1-480350-0
|
Avnet Americas | Conn Housing RCP 1 POS ST Individual - Bulk (Alt: 1-480350-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 15980 |
|
$0.1168 / $0.1237 | Buy Now |
DISTI #
87F2954
|
Avnet Americas | Conn Housing RCP 1 POS ST Individual - Bulk (Alt: 87F2954) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 7457 Partner Stock |
|
$0.2010 / $0.2820 | Buy Now |
DISTI #
571-14803500
|
Mouser Electronics | Pin & Socket Connectors 1 CKT PIN HOUSING RoHS: Compliant | 15460 |
|
$0.1370 / $0.3900 | Buy Now |
DISTI #
70083145
|
RS | Connector Commercial MATE-N-LOK Receptacle (Cap) 1 Nylon 13 A (Max.) AMP | TE Connectivity 1-480350-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 2100 |
|
$0.1610 / $0.2400 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 1 Position Detent Lock Female Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1250 / $0.1290 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 1 Position Detent Lock Female Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1250 / $0.1470 | Buy Now |
|
Bisco Industries | 37 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480350-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480350-0
TE Connectivity
01P CMNL CAP HSG F/H NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |