Part Details for 1-480349-5 by TE Connectivity
Overview of 1-480349-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-480349-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7162
|
Newark | Pin & Socket Connectors Hsg Plg 1X01C F/H |Amp Te Connectivity 1-480349-5 Min Qty: 13000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 | Buy Now |
DISTI #
1-480349-5
|
Avnet Americas | Connector Accessories Plug Single Circuit - Bulk (Alt: 1-480349-5) RoHS: Compliant Min Qty: 26000 Package Multiple: 26000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Connector Accessories Plug Single Circuit RoHS: Compliant |
19978 In Stock |
|
$0.1429 / $0.2333 | Buy Now |
DISTI #
1-480349-5
|
Avnet Americas | Connector Accessories Plug Single Circuit - Bulk (Alt: 1-480349-5) RoHS: Compliant Min Qty: 26000 Package Multiple: 26000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1-480349-5
|
PEI Genesis | Power Connector 1 Contact(s) | 19978 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Plug Single Circuit RoHS: Compliant |
19978 In Stock |
|
$0.1429 / $0.2333 | Buy Now |
Part Details for 1-480349-5
1-480349-5 CAD Models
1-480349-5 Part Data Attributes:
|
1-480349-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480349-5
TE Connectivity
Power Connector, 1 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.87 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |