-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P CMNL PLUG HSG F/H NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0067
|
Newark | Connector Housing, Plug, 3 Way, Nylon, Product Range:Commercial Mate-N-Lok Series, Gender:Plug, No. Of Positions:3Ways, Pitch Spacing:5.08Mm, For Use With:Commercial Mate-N-Lok Connectors, Svhc:No Svhc (15-Jan-2019), Approval Rohs Compliant: Yes |Amp Te Connectivity 1-480303-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 19599 |
|
$0.3800 / $0.5050 | Buy Now |
DISTI #
87F2956
|
Newark | Connector Housing, Plug, 3 Position, 5.08Mm, Product Range:Commercial Mate-N-Lok Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:5.08Mm, For Use With:Commercial Mate-N-Lok Contacts And Pin (Cap) Housings Rohs Compliant: Yes |Amp Te Connectivity 1-480303-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20241 |
|
$0.3720 / $0.6350 | Buy Now |
DISTI #
A1429-ND
|
DigiKey | CONN PLUG HSG 3POS 5.08MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
35758 In Stock |
|
$0.3076 / $0.5300 | Buy Now |
DISTI #
1-480303-0
|
Avnet Americas | Conn Housing PL 3 POS 5.08mm Crimp ST Individual - Bulk (Alt: 1-480303-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 2916 |
|
$0.2301 / $0.2437 | Buy Now |
DISTI #
06WX0067
|
Avnet Americas | Conn Housing PL 3 POS 5.08mm Crimp ST Individual - Bulk (Alt: 06WX0067) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 27 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3800 / $0.5200 | Buy Now |
DISTI #
87F2956
|
Avnet Americas | Conn Housing PL 3 POS 5.08mm Crimp ST Individual - Bulk (Alt: 87F2956) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 652 Partner Stock |
|
$0.3950 / $0.5940 | Buy Now |
DISTI #
571-14803030
|
Mouser Electronics | Pin & Socket Connectors SOCKET FREE 3CRKT RoHS: Compliant | 26542 |
|
$0.2600 / $0.5300 | Buy Now |
DISTI #
70083128
|
RS | Soft Shell Connector Power Key Connector In-Line 3 Circuit 13A 250VAC | TE Connectivity 1-480303-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 1966 |
|
$0.3820 / $0.5700 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 3 Position Detent Lock Male Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2745Box |
|
$0.2450 / $0.2950 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 3 Position Detent Lock Male Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Container: Box | 0Box |
|
$0.2450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480303-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480303-0
TE Connectivity
03P CMNL PLUG HSG F/H NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.29 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.83 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Shell Material | POLYAMIDE | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 3.1136 N |