-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P CMNL PLUG HSG M/M NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82F9879
|
Newark | Plug And Socket Connector Housing, Product Range:Commercial Mate-N-Lok Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:4.95Mm, For Use With:Commercial Mate-N-Lok Connectors, Body Material:Nylon, Colour:Natural Rohs Compliant: Yes |Amp Te Connectivity 1-480270-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1910 |
|
$0.4850 / $0.6740 | Buy Now |
DISTI #
06WX0066
|
Newark | Socket Housing, 6Way, Product Range:Commercial Mate-N-Lok Series, Gender:Plug, No. Of Positions:6Ways, Pitch Spacing:4.95Mm, For Use With:Commercial Mate-N-Lok Connectors, Svhc:No Svhc (27-Jun-2018), Colour:Clear, Contact Rohs Compliant: Yes |Amp Te Connectivity 1-480270-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7050 / $0.8240 | Buy Now |
DISTI #
A1413-ND
|
DigiKey | CONN PLUG HSG 6POS 4.95MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
453 In Stock |
|
$0.5052 / $0.9700 | Buy Now |
DISTI #
1-480270-0
|
Avnet Americas | Conn Housing PL 6 POS 4.95mm ST Individual - Bulk (Alt: 1-480270-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 3256 |
|
RFQ | |
DISTI #
82F9879
|
Avnet Americas | Conn Housing PL 6 POS 4.95mm ST Individual - Bulk (Alt: 82F9879) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 1900 Partner Stock |
|
$0.6070 / $0.9270 | Buy Now |
DISTI #
571-14802700
|
Mouser Electronics | Pin & Socket Connectors SOCKET FREE 6 CRKTS RoHS: Compliant | 2641 |
|
$0.5780 / $0.8700 | Buy Now |
DISTI #
70083135
|
RS | Connector Commercial MATE-N-LOK Plug 6 Nylon 13 A (Max.) 250 VAC Natural | TE Connectivity 1-480270-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 538 |
|
$0.6300 / $0.8800 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 6 Position Positive Lock Male Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Box | 2000Box |
|
$0.3150 / $0.3300 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 6 Position Positive Lock Male Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.5150 / $0.5350 | Buy Now |
DISTI #
AMP1-480270-0
|
Heilind Electronics | 06P CMNL PLUG HSG M/M NATL | Americas - 24372 in Stock10500 On Order |
|
$0.5288 / $0.6685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480270-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480270-0
TE Connectivity
06P CMNL PLUG HSG M/M NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.61 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.685 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 17.792 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.36 inch | |
Mating Information | 1-480271-0 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.95 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 3.1136 N |