There are no models available for this part yet.
Overview of 1-456414-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-456414-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1-456414-6-ND
|
DigiKey | CRIMPER, WIRE 160F Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
2266-1-456414-6-ND
|
DigiKey | CRIMPER, WIRE 160F Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$207.2400 | Buy Now | |
DISTI #
1-456414-6-ND
|
DigiKey | CRIMPER, WIRE 160F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
1-456414-6
|
Avnet Americas | CRIMPER, WIRE 160F - Bulk (Alt: 1-456414-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-1-456414-6
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE 160F | 0 |
|
$191.9900 / $202.9200 | Order Now | |
DISTI #
AMP1-456414-6
|
Heilind Electronics | CRIMPER, WIRE 160F | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | CRIMPER, WIRE 160F |
1 Partner Stock |
|
$133.6700 / $191.4000 | Buy Now | ||
DISTI #
65681170
|
Verical | Crimper, Wire 160F RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$194.3400 | Buy Now | |
DISTI #
14564146-TEC
|
TME | 1-456414-6 Min Qty: 1 | 1 |
|
$254.9180 / $254.9181 | Buy Now | |
DISTI #
AMP1-456414-6
|
Interstate Connecting Components | CRIMPER, WIRE 160F | 0 |
|
$141.7059 / $209.5239 | Buy Now |
CAD Models for 1-456414-6 by TE Connectivity
Part Data Attributes for 1-456414-6 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|