Part Details for 1-456403-6 by TE Connectivity
Overview of 1-456403-6 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-456403-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H9742
|
Newark | Crimper Wire Plate, 0.062 F, Accessory Type:Crimper Wire Plate, For Use With:Amp Crimp Tools, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 1-456403-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.0200 / $160.4900 | Buy Now |
DISTI #
1-456403-6-ND
|
DigiKey | TOOL WIRE CRIMPER .062 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$162.0208 / $179.3800 | Buy Now |
DISTI #
2266-1-456403-6-ND
|
DigiKey | TOOL WIRE CRIMPER .062 Min Qty: 1 Lead time: 4 Weeks Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$207.8000 | Buy Now |
DISTI #
1-456403-6
|
Avnet Americas | CRIMPER WIRE .062 F - Bulk (Alt: 1-456403-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-1-456403-6
|
Mouser Electronics | Bench Top Tools CRIMPER WIRE .062 F | 0 |
|
$174.9900 / $193.7300 | Order Now |
|
Future Electronics | CRIMPER WIRE .062 F RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$144.8200 / $152.0600 | Buy Now |
DISTI #
AMP1-456403-6
|
Heilind Electronics | CRIMPER WIRE .062 F | Americas - 4 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER WIRE .062 F RoHS: Compliant |
10 In Stock |
|
$131.9000 / $176.0100 | Buy Now |
DISTI #
73589691
|
Verical | Application Tooling, Crimper Wire RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$87.2568 / $178.5714 | Buy Now |
DISTI #
70315674
|
Verical | Application Tooling, Crimper Wire RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2127 | Americas - 7 |
|
$205.6615 / $217.0284 | Buy Now |
Part Details for 1-456403-6
1-456403-6 CAD Models
1-456403-6 Part Data Attributes:
|
1-456403-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-456403-6
TE Connectivity
(1-456403-6) CRIMPER WIRE .062 F
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |