Part Details for 1-456401-3 by TE Connectivity
Results Overview of 1-456401-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-456401-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H9730
|
Newark | Crimper, Wire |Amp Te Connectivity 1-456401-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now |
DISTI #
3937-1-456401-3-ND
|
DigiKey | CRIMPER, WIRE Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$237.0180 / $324.6700 | Buy Now |
DISTI #
1-456401-3-ND
|
DigiKey | CRIMPER, WIRE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.0100 | Buy Now |
DISTI #
1-456401-3
|
Avnet Americas | CRIMPER, WIRE - Bulk (Alt: 1-456401-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$117.7519 / $172.3920 | Buy Now |
DISTI #
571-1-456401-3
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER, WIRE | 0 |
|
$178.9500 / $190.4000 | Order Now |
DISTI #
AMP1-456401-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
|
Onlinecomponents.com | CRIMPER, WIRE | 1 Factory Stock |
|
$133.8300 / $188.5700 | Buy Now |
DISTI #
AMP1-456401-3
|
Interstate Connecting Components | 0 |
|
$141.7059 / $209.5239 | Buy Now | |
|
Powell Electronics | CRIMPER, WIRE Min Qty: 1 | 1 |
|
$148.2500 / $203.0800 | Buy Now |
DISTI #
000000000000831548
|
Sager | Crimpers / Crimping Tools CRIMPER, WIRE Min Qty: 1 | 0 |
|
$133.8300 / $194.1200 | Buy Now |
Part Details for 1-456401-3
1-456401-3 CAD Models
1-456401-3 Part Data Attributes
|
1-456401-3
TE Connectivity
Buy Now
|
Compare Parts:
1-456401-3
TE Connectivity
TOOLS AND MACHINERY
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |