Part Details for 1-456400-7 by TE Connectivity
Results Overview of 1-456400-7 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-456400-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9177
|
Newark | Crimper, Wire .033 F |Amp Te Connectivity 1-456400-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now |
DISTI #
3937-1-456400-7-ND
|
DigiKey | CRIMPER, WIRE .033 "F" Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
1-456400-7-ND
|
DigiKey | CRIMPER, WIRE .033 "F" Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.0100 | Buy Now |
DISTI #
1-456400-7
|
Avnet Americas | CRIMPER, WIRE .033 "F" - Bulk (Alt: 1-456400-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$117.7519 / $172.3920 | Buy Now |
DISTI #
571-1-456400-7
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE .033 F | 0 |
|
$178.7100 / $190.9100 | Order Now |
DISTI #
AMP1-456400-7
|
Heilind Electronics | CRIMPER, WIRE .033 F | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE .033 "F" | 5 Factory Stock |
|
$133.8300 / $188.5700 | Buy Now |
DISTI #
AMP1-456400-7
|
Interstate Connecting Components | CRIMPER, WIRE .033 F | 0 |
|
$141.7059 / $209.5239 | Buy Now |
|
Powell Electronics | CRIMPER, WIRE .033 F Min Qty: 1 | 3 |
|
$148.2500 / $203.0800 | Buy Now |
DISTI #
000000000003154409
|
Sager | Crimpers / Crimping Tools CRIMPER WIRE .033 F Min Qty: 1 | 0 |
|
$133.8300 / $194.1200 | Buy Now |