-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI BX RCPT 128 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H9569
|
Newark | Mini Bx Rcpt 128 Pos |Amp Te Connectivity 1-449599-1 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$305.6900 | Buy Now |
DISTI #
1-449599-1-ND
|
DigiKey | CONN RCPT 128POS 0.05 GOLD SMD Min Qty: 96 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$291.6875 | Buy Now |
DISTI #
1-449599-1
|
Avnet Americas | Conn Fine Pitch Connector RCP 128 POS 1.27mm Solder ST SMD - Tape and Reel (Alt: 1-449599-1) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1-449599-1
|
Mouser Electronics | Headers & Wire Housings MINI BX RCPT 128 POS | 0 |
|
$306.3800 | Order Now |
|
Onlinecomponents.com | MINI BX RCPT 128 POS RoHS: Compliant | 0 |
|
$301.6800 / $885.4200 | Buy Now |
DISTI #
000000000000831388
|
Sager | Headers & Wire Housings MINI BX RCPT 128 POS | 0 |
|
Buy Now | |
|
Master Electronics | MINI BX RCPT 128 POS RoHS: Compliant | 0 |
|
$301.6800 / $885.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-449599-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-449599-1
TE Connectivity
MINI BX RCPT 128 POS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-55302 | |
Body Depth | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 128 | |
UL Flammability Code | 94V-0 |