-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CNCT, SZ 16 PSTD PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H9565
|
Newark | Cnct, Sz 16 Pstd Pin Clr Coded Rohs Compliant: Yes |Amp Te Connectivity 1-448139-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $4.1300 | Buy Now |
DISTI #
1-448139-1-ND
|
DigiKey | CONTACT PIN SIGNAL GOLD Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1996 | Buy Now |
DISTI #
1-448139-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 1-448139-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$3.6828 / $4.1580 | Buy Now |
DISTI #
571-1-448139-1
|
Mouser Electronics | Rack & Panel Connectors CONTACT PIN SIZE 16 RoHS: Compliant | 0 |
|
$4.1900 / $7.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$3.8100 | Buy Now |
DISTI #
AMP1-448139-1
|
Heilind Electronics | CNCT, SZ 16 PSTD PIN | Americas - 0 in Stock |
|
$4.3676 / $4.4329 | Buy Now |
|
Onlinecomponents.com | CNCT, SZ 16 PSTD PIN RoHS: Compliant | 0 |
|
$3.6900 / $10.1000 | Buy Now |
DISTI #
AMP1-448139-1
|
Interstate Connecting Components | CNCT, SZ 16 PSTD PIN | 0 |
|
$4.3676 / $4.4329 | Buy Now |
DISTI #
000000000000831384
|
Sager | Rack & Panel Connectors CONTACT PIN SIZE 16 Min Qty: 1000 | 0 |
|
$3.9000 / $4.1600 | Buy Now |
DISTI #
1-448139-1
|
Avnet Abacus | (Alt: 1-448139-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-448139-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-448139-1
TE Connectivity
CNCT, SZ 16 PSTD PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS 50 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
Contact Type | CRIMP REAR RELEASE | |
DIN Conformance | NO | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.22 inch | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |