Part Details for 1-440407-2 by TE Connectivity
Overview of 1-440407-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-440407-2
1-440407-2 CAD Models
1-440407-2 Part Data Attributes:
|
1-440407-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-440407-2
TE Connectivity
CONNECTOR,D-SHELL,PCB MNT,PLUG,15 CONTACTS,SKT,0.109 PITCH,PC TAIL TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | CONNECTOR WITH 3 AUDIO JACK | |
Body Breadth | 1.251 inch | |
Body Depth | 0.804 inch | |
Body Length | 1.543 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Reference Standard | UL, CSA | |
Shell Finish | TIN LEAD | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | 2.224 N |
Alternate Parts for 1-440407-2
This table gives cross-reference parts and alternative options found for 1-440407-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-440407-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-440407-3 | CONNECTOR,D-SHELL,PCB MNT,PLUG,15 CONTACTS,SKT,0.109 PITCH,PC TAIL TERMINAL | TE Connectivity | 1-440407-2 vs 5-440407-3 |
1-440407-3 | CONNECTOR,D-SHELL,PCB MNT,PLUG,15 CONTACTS,SKT,0.109 PITCH,PC TAIL TERMINAL | TE Connectivity | 1-440407-2 vs 1-440407-3 |