-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5mm,HSG,10pos
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H9435
|
Newark | 2.5Mm, hsg,10Pos |Amp Te Connectivity 1-440133-0 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2470 | Buy Now |
DISTI #
A112174-ND
|
DigiKey | CONN RCPT HSG 10POS 2.50MM Min Qty: 30000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2114 | Buy Now |
DISTI #
1-440133-0
|
Avnet Americas | Conn Housing RCP 10 POS 2.5mm Crimp ST Bag - Bulk (Alt: 1-440133-0) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2241 | Buy Now |
DISTI #
571-1-440133-0
|
Mouser Electronics | Headers & Wire Housings 2.5mm RCPT 10pos HPI RoHS: Compliant | 14739 |
|
$0.2110 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Bag | 0Bag |
|
$0.1990 | Buy Now |
DISTI #
AMP1-440133-0
|
Heilind Electronics | 2.5mmHSG10pos | Americas - 0 in Stock |
|
$0.2125 / $0.2157 | Buy Now |
|
Onlinecomponents.com | 2.5MM,HSG,10POS RoHS: Compliant | 0 |
|
$0.2166 / $0.6088 | Buy Now |
DISTI #
1-440133-0
|
Avnet Americas | Conn Housing RCP 10 POS 2.5mm Crimp ST Bag - Bulk (Alt: 1-440133-0) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2241 | Buy Now |
DISTI #
AMP1-440133-0
|
Interstate Connecting Components | 2.5mmHSG10pos | 0 |
|
$0.2125 / $0.2157 | Buy Now |
DISTI #
1-440133-0
|
Avnet Abacus | Conn Housing RCP 10 POS 2.5mm Crimp ST Bag (Alt: 1-440133-0) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-440133-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-440133-0
TE Connectivity
2.5mm,HSG,10pos
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NONE | |
Body Breadth | 0.281 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.067 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Diameter-Min | 0.039 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 1-440133-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-440133-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68402-410 | Board Connector | Amphenol FCi | 1-440133-0 vs 68402-410 |
68402-410LF | Board Connector | Amphenol FCi | 1-440133-0 vs 68402-410LF |