-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0mm,HDR,15pos,Vertical
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H9416
|
Newark | 2.0Mm, hdr,15Pos, vertical Rohs Compliant: Yes |Amp Te Connectivity 1-440054-5 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5340 | Buy Now |
DISTI #
A100152-ND
|
DigiKey | CONN HEADER VERT 15POS 2MM Min Qty: 12000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4802 | Buy Now |
DISTI #
1-440054-5
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 2mm Solder ST Thru-Hole Bag - Bulk (Alt: 1-440054-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4271 | Buy Now |
DISTI #
571-1-440054-5
|
Mouser Electronics | Headers & Wire Housings 2.0mm HDR 15pos VERT HPI RoHS: Compliant | 11256 |
|
$0.5490 / $1.1300 | Buy Now |
DISTI #
73773961
|
RS | 2.0MM, HDR,15POS, VERTICAL, PCB Headers and Receptacles | TE Connectivity 1-440054-5 Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7470 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.4520 | Buy Now |
DISTI #
AMP1-440054-5
|
Heilind Electronics | 2.0MM,HDR,15POS,VERTICAL | Americas - 0 in Stock |
|
$0.5649 / $0.5734 | Buy Now |
|
Onlinecomponents.com | 2.0MM,HDR,15POS,VERTICAL RoHS: Compliant | 0 |
|
$0.4768 / $1.3061 | Buy Now |
DISTI #
AMP1-440054-5
|
Interstate Connecting Components | 2.0MM,HDR,15POS,VERTICAL | 0 |
|
$0.5649 / $0.5734 | Buy Now |
DISTI #
1-440054-5
|
Avnet Abacus | Conn Shrouded Header HDR 15 POS 2mm Solder ST Thru-Hole Bag (Alt: 1-440054-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-440054-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-440054-5
TE Connectivity
2.0mm,HDR,15pos,Vertical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PERFORMANCE INTERCONNECT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.185 inch | |
Body Depth | 0.238 inch | |
Body Length | 1.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 1-440054-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-440054-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-103670-4 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 1-440054-5 vs 1-103670-4 |
1-1775317-5 | HPI.,2.5MM PITCH,V/T,SMT TYPE,15 POS | TE Connectivity | 1-440054-5 vs 1-1775317-5 |
22-04-1151 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | 1-440054-5 vs 22-04-1151 |
PE-S-15 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Singatron Enterprises Co | 1-440054-5 vs PE-S-15 |
53426-1510 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE | Molex | 1-440054-5 vs 53426-1510 |
1-1775316-5 | HPI.,2.5MM PITCH,R/A,SMT TYPE,15POS | TE Connectivity | 1-440054-5 vs 1-1775316-5 |
1-103673-4 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 1-440054-5 vs 1-103673-4 |
39-27-6153 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | Molex | 1-440054-5 vs 39-27-6153 |
A1501WV-S-15P | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 1-440054-5 vs A1501WV-S-15P |
6-102203-2 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 1-440054-5 vs 6-102203-2 |