-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RIGHT ANGLE DIP SW 6 P SEALED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5291
|
Newark | Dip Switches/Sip Switches 6 Pos Side Act Sld |Amp Te Connectivity 1-435802-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
DISTI #
450-1203-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 3168 Lead time: 29 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9527 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
|
Onlinecomponents.com | RIGHT ANGLE DIP SW 6 P SEALED |
55 In Stock |
|
$2.1400 / $4.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 124 |
|
$2.0385 / $4.3680 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 32 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | Piano Switch, Right Angle, Spst, On-off, 6, Pc Tail Terminal, 12 | 772 |
|
$2.4000 / $4.8000 | Buy Now |
|
Quest Components | Piano Switch, Right Angle, Spst, On-off, 6, Pc Tail Terminal, 12 | 84 |
|
$2.7300 / $5.8500 | Buy Now |
|
Quest Components | Piano Switch, Right Angle, Spst, On-off, 6, Pc Tail Terminal, 12 | 28 |
|
$2.1938 / $4.3875 | Buy Now |
|
Quest Components | Piano Switch, Right Angle, Spst, On-off, 6, Pc Tail Terminal, 12 | 25 |
|
$1.8750 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-435802-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-435802-7
TE Connectivity
RIGHT ANGLE DIP SW 6 P SEALED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | PIANO | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9.65 mm | |
Body Color | BLACK | |
Body Height | 7.36 mm | |
Body Length or Diameter | 17.27 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1.5 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 7000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 100000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 6 | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Hole Count | 12 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.14 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 1-435802-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-435802-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-5435802-7 | Piano Dip Switch, 6 Switches, SPST, Momentary, 1.5A, 50VDC, Wire Terminal, Through Hole-right Angle | TE Connectivity | 1-435802-7 vs 1-5435802-7 |