-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT PLUG 75 OHM BNC HEX CRIMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A24544-ND
|
DigiKey | CONN BNC PLUG STR 75 OHM CRIMP Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-413589-6
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-413589-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-413589-6
TE Connectivity
KIT PLUG 75 OHM BNC HEX CRIMP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 413657-4 | |
Body/Shell Style | PLUG | |
Cable Types | BELDEN 8218 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mating Information | 1-413590-3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
This table gives cross-reference parts and alternative options found for 1-413589-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-413589-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-5413589-6 | KIT PLUG 75 OHM BNC HEX CRIMP | TE Connectivity | 1-413589-6 vs 1-5413589-6 |