-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IMJ,1X1,P GRD,INSLT,LED(G/Y)SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0333
|
Newark | Imj,1X1,p Grd, inslt, led(G/Y)Sn |Amp Te Connectivity 1-406507-1 Min Qty: 2205 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 / $3.6800 | Buy Now |
DISTI #
1-406507-1-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 2205 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7956 | Buy Now |
DISTI #
1-406507-1
|
Avnet Americas | Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Tray Cat 5 - Trays (Alt: 1-406507-1) RoHS: Compliant Min Qty: 2205 Package Multiple: 2205 Lead time: 9 Weeks, 1 Days Container: Tray | 0 |
|
$3.2816 / $3.7051 | Buy Now |
DISTI #
571-1-406507-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X1 P GRD INSLT G/Y RoHS: Compliant | 0 |
|
$3.7900 / $6.4000 | Order Now |
DISTI #
73773939
|
RS | IMJ,1X1,P GRD, INSLT, LED(G/Y)SN, RJ45 Connectors | TE Connectivity 1-406507-1 Min Qty: 2205 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2205 Package Multiple: 2205 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$3.1200 | Buy Now |
DISTI #
AMP1-406507-1
|
Heilind Electronics | IMJ1X1P GRDINSLTLED(G/Y)SN | Americas - 0 in Stock |
|
$3.8920 | Buy Now |
|
Onlinecomponents.com | IMJ,1X1,P GRD,INSLT,LED(G/Y)SN RoHS: Compliant |
536 In Stock |
|
$3.9100 / $7.1400 | Buy Now |
DISTI #
61741367
|
Verical | Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2020 | Americas - 535 |
|
$4.9022 / $9.2848 | Buy Now |
|
Bristol Electronics | 1324 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-406507-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-406507-1
TE Connectivity
IMJ,1X1,P GRD,INSLT,LED(G/Y)SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.55 inch | |
Body Depth | 0.524 inch | |
Body Length | 0.68 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |