Part Details for 1-406372-1 by TE Connectivity
Overview of 1-406372-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-406372-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Poly Bag Cat 5e | 0 |
|
$5.6100 / $22.6900 | Buy Now |
|
Master Electronics | Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Poly Bag Cat 5e | 0 |
|
$5.6100 / $22.6900 | Buy Now |
Part Details for 1-406372-1
1-406372-1 CAD Models
1-406372-1 Part Data Attributes:
|
1-406372-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-406372-1
TE Connectivity
8 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, SOLDERLESS, JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TERMINATION DONE USING PUNCH DOWN TOOL | |
Body Breadth | 0.81 inch | |
Body Depth | 1.215 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYPHENYLENE OXIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Termination Type | WIRE | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 1-406372-1
This table gives cross-reference parts and alternative options found for 1-406372-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-406372-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-406373-1 | 8 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, JACK | TE's AMP | 1-406372-1 vs 1-406373-1 |