Part Details for 1-390262-2 by TE Connectivity
Overview of 1-390262-2 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1-390262-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Bristol Electronics | 22050 |
|
RFQ | ||
|
Quest Components | DIP28, IC SOCKET, .600 CENTRE LINE LADDER STYLE, LEAD FREE | 120 |
|
$0.1164 / $0.1746 | Buy Now |
|
Quest Components | DIP28, IC SOCKET, .600 CENTRE LINE LADDER STYLE, LEAD FREE | 17640 |
|
$0.0873 / $0.5820 | Buy Now |
|
Quest Components | DIP28, IC SOCKET, .600 CENTRE LINE LADDER STYLE, LEAD FREE | 1217 |
|
$0.1746 / $0.5820 | Buy Now |
|
Quest Components | DIP28, IC SOCKET, .600 CENTRE LINE LADDER STYLE, LEAD FREE | 6 |
|
$0.8800 / $1.1000 | Buy Now |
|
Quest Components | DIP28, IC SOCKET, .600 CENTRE LINE LADDER STYLE, LEAD FREE | 144 |
|
$0.7103 / $1.4205 | Buy Now |
Part Details for 1-390262-2
1-390262-2 CAD Models
1-390262-2 Part Data Attributes
|
1-390262-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-390262-2
TE Connectivity
DIP28, IC SOCKET, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.697 inch | |
Body Depth | 0.201 inch | |
Body Length | 1.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | LEAF | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |