Part Details for 1-390261-3 by TE Connectivity
Overview of 1-390261-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-390261-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1229 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | DIP14, IC SOCKET | 4052 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | DIP14, IC SOCKET | 983 |
|
$0.2000 / $1.0000 | Buy Now |
DISTI #
1-390261-3
|
Richardson RFPD | IC AND COMPONENT SOCKET RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2753 |
|
RFQ | |
DISTI #
1-390261-3
|
Avnet Abacus | IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze (Alt: 1-390261-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-390261-3
|
Avnet Abacus | IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze (Alt: 1-390261-3) RoHS: Compliant Min Qty: 34 Package Multiple: 34 | Abacus - 0 |
|
Buy Now |
Part Details for 1-390261-3
1-390261-3 CAD Models
1-390261-3 Part Data Attributes:
|
1-390261-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-390261-3
TE Connectivity
DIP14, IC SOCKET, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Body Breadth | 0.394 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.6 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Style | LEAF | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |