-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch , 0.3inch Row Spacing, Solder, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 5015 |
|
RFQ | ||
|
Quest Components | DIP8, IC SOCKET | 17 |
|
$0.1680 | Buy Now |
|
Quest Components | DIP8, IC SOCKET | 6 |
|
$0.1680 | Buy Now |
|
Quest Components | DIP8, IC SOCKET | 1 |
|
$0.1680 | Buy Now |
|
Quest Components | DIP8, IC SOCKET | 3580 |
|
$0.0840 / $0.4200 | Buy Now |
|
Quest Components | DIP8, IC SOCKET | 11 |
|
$0.6124 / $0.7655 | Buy Now |
|
Quest Components | DIP8, IC SOCKET | 4 |
|
$0.7655 | Buy Now |
DISTI #
SMC-1-390261-2
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 60 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tubes | 30 |
|
$0.3297 / $0.3548 | RFQ |
DISTI #
1-390261-2
|
Avnet Abacus | IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze (Alt: 1-390261-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-390261-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-390261-2
TE Connectivity
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch , 0.3inch Row Spacing, Solder, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Body Breadth | 0.394 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1-390261-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-390261-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
808-AR11D | IC Socket | TE Connectivity | 1-390261-2 vs 808-AR11D |
808-AG12D | DIP8, IC SOCKET | TE Connectivity | 1-390261-2 vs 808-AG12D |
1437537-8 | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder | TE Connectivity | 1-390261-2 vs 1437537-8 |
808-AR11D | IC Socket, | Thomas & Betts | 1-390261-2 vs 808-AR11D |