Part Details for 1-390236-0 by TE Connectivity
Overview of 1-390236-0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1-390236-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-390236-0 | 1588 |
|
$1.1550 / $3.1500 | Buy Now |
Part Details for 1-390236-0
1-390236-0 CAD Models
1-390236-0 Part Data Attributes:
|
1-390236-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-390236-0
TE Connectivity
DIP Switch, PIANO DIP SWITCH-10SWITCHES, SPST, MOMENTARY,SURFACE MOUNT-STRAIGHT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 10 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Termination Type | SOLDER |