Part Details for 1-385S-U161/2-316SS by Omega Engineering
Results Overview of 1-385S-U161/2-316SS by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-1031R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
10143385-S61-02LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angled Header,Through Hole, Double Row, 4 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 1-385S-U161/2-316SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AH8690
|
Newark | Std Thrd Well For 3/8" |Omega 1-385S-U161/2-316SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$328.5400 | Buy Now |
DISTI #
5880-1-385S-U161/2-316SS-ND
|
DigiKey | STANDARD THREADED THERMOWELL FOR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$371.3900 | Buy Now |
DISTI #
1-385S-U161/2-316SS
|
Avnet Americas | STANDARD THREADED THERMOWELL FOR 3/8 INCH DIAMETER ELEMENTS - Bulk (Alt: 1-385S-U161/2-316SS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$328.5335 | Buy Now |
DISTI #
75008173
|
RS | STD THRD WELL FOR 3/8in | Omega Engineering 1-385S-U161/2-316SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$353.8100 | RFQ |