-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P CMNL HDR ASSY NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0762
|
Newark | Pin & Socket Connectors Pin Hdr 6 Pos Tin |Amp Te Connectivity 1-380999-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2182 |
|
$1.3300 / $1.6000 | Buy Now |
DISTI #
38AH3697
|
Newark | 06P Cmnl Hdr Assy Natl Rohs Compliant: Yes |Amp Te Connectivity 1-380999-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1802 |
|
$0.8090 / $0.8570 | Buy Now |
DISTI #
A1214-ND
|
DigiKey | CONN HEADER VERT 6POS 5.08MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1145 In Stock |
|
$0.9106 / $1.6300 | Buy Now |
DISTI #
1-380999-0
|
Avnet Americas | Conn Power HDR 6 POS 4.95mm Solder ST Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 1-380999-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 1802 |
|
$0.8090 / $0.8571 | Buy Now |
DISTI #
571-13809990
|
Mouser Electronics | Pin & Socket Connectors PIN HDR 6 POS TIN RoHS: Compliant | 1517 |
|
$1.0500 / $1.4400 | Buy Now |
DISTI #
70083153
|
RS | Connector Shell Commercial MATE-N-LOK Pin 6 13 250 VAC Nylon Natural | TE Connectivity 1-380999-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1158 |
|
$1.0000 | Buy Now |
|
Future Electronics | 6 Position Dual Row Through-Hole Straight MATE-N-LOK Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 4Bag |
|
$0.8600 / $1.0700 | Buy Now |
|
Future Electronics | 6 Position Dual Row Through-Hole Straight MATE-N-LOK Pin Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 2400 Container: Box | 0Box |
|
$0.8600 | Buy Now |
DISTI #
AMP1-380999-0
|
Heilind Electronics | 06P CMNL HDR ASSY NATL | Americas - 0 in Stock27000 On Order |
|
$1.0713 / $1.0873 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector - Commercial MATE-N-LOK Series - 6 Contacts - Plug - 5.08 mm - Through Hole - 2 Row. RoHS: Compliant |
4482 In Stock |
|
$0.8880 / $0.9910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-380999-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-380999-0
TE Connectivity
06P CMNL HDR ASSY NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.785 inch | |
Body Depth | 0.405 inch | |
Body Length | 0.705 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Contact Row Spacing | 0.195 inch | |
Mating Information | 1-480270-0 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.149 inch | |
Terminal Pitch | 4.95 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 4.8928 N |